Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H122S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H122S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+9.66%

CAD Models

Download Panasonic EEU-FC1H122S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 1.463
$ 1.463
Stock
19,654
37,644
37,644
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
58 mΩ
58 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.61 A
2.61 A
2.61 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1V122
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
United Chemi-ConEGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2560mA 5000h 125C Bulk
PanasonicEEU-FC1J122
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-TP1V122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA630ELL122ML40S
Cap Aluminum Lytic 1200uF 63V 20% (16 X 40mm) Radial 7.5mm 0.036 Ohm 2900mA 5000h 125C Automotive Bulk
United Chemi-ConEGPA500ELL122MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FC1H122S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1200muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC1H122S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1200uF 50V 20% Aluminum Cylindrical Can 7.5mm 2610mA 5000 hr 105°C Bag
Avnet Japan
Cap 1200Uf 50Vdc 20% 18 X 25Mm Rdl 7.5Mm 2610Ma 5000 Hr Rohs Compliant: Yes
FC-A Series 50 V 1200 uF 105°C 5 KHrs 18x25mm LS=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1200uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H122S.
  • EEUFC1H122S