United Chemi-Con ELXZ500ELL122MM25S

Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105C Automotive Bulk
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ500ELL122MM25S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-86.49%

Alternate Parts

Price @ 1000
$ 1.42
$ 1.157
$ 1.157
Stock
127,473
68,543
68,543
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
29 mΩ
29 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.61 A
2.61 A
2.61 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1H122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.709Dia 18.00mm
NichiconUPW1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXY350ELL122ML25S
Cap Aluminum Lytic 1200uF 35V 20%( 16 X 25mm) Radial 7.5mm 2070mA 8000h 105C Automotive Bulk
United Chemi-ConELXZ630ELL122MM30S
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30mm) Radial 7.5mm 2950mA 8000h 105°C Bulk
United Chemi-ConEKY-500ELL122MM25S
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2740mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXZ500ELL122MM25S provided by its distributors.

Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105C Automotive Bulk
LXZ Series 1200 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
1200uF 50V ±20% 2.61A@100kHz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con