KYOCERA AVX UPS1H681MHD

Capacitor Aluminum Electrolytic Cap680uF 50V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1H681MHD
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1H681MHD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.53%

CAD Models

Download KYOCERA AVX UPS1H681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.441
$ 0.441
Stock
19,003
21,259
21,259
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
96 mΩ
96 mΩ
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
852 mA
1.374 A
1.374 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPS1V681MHD
Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1V681MHD
PanasonicEEUFC1V681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1V681MHD
Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1V681MHD
PanasonicEEUFR1V681L
Panasonic EEUFR1V681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1J681MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF 卤20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPS1H681MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap680uF 50V 20% Radial 12.5X25 LS 5mm | Nichicon UPS1H681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 680muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1.2A 3000h 105C Bulk
Capacitor Alum Elect, 680Uf, 50V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPS1H681MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX