Panasonic EEUFR1V681LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V681LB.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+27.39%

CAD Models

Download Panasonic EEUFR1V681LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFR1V681B
Panasonic EEUFR1V681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
680uF 35V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1V681
Capacitor Aluminum 680uF 35VDC 20% 12.5 X 20mm RDL 5mm 2600mA 5000 hr Bulk
ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZN350ELL681MJ25S
Cap Aluminum Lytic 680uF 35V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
United Chemi-ConEKY-350ELL681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1V681LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1V681LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR ALUM ELEC, 680UF, 35V, 20%,CAPACITOR ALUM ELEC, 680UF, 35V, 20%, RADIAL
Cap Aluminum 680uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000 hr 105°C Ammo Pack
Avnet Japan
FR Series 35 V 680 uF Ø 10 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 680uF, 35V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 680UF, 35V, 20%, RA; CAPACITOR ALUM ELEC, 680UF, 35V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V681LB