KYOCERA AVX UPS1V681MHD

Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1V681MHD
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1V681MHD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.12%

CAD Models

Download KYOCERA AVX UPS1V681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.375
$ 0.375
Stock
16,692
237,369
237,369
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
11.05 mA
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1E681B
FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
PanasonicEEUFC1E681
FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 680muF 25V
PanasonicEEUFR1E681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 680muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPS1E681MPD
Capacitor Aluminum Electrolytic Cap680uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPS1E681MPD
KYOCERA AVXUPW1E681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 680muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUPM1V681MHD
Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1V681MHD

Descriptions

Descriptions of KYOCERA AVX UPS1V681MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1V681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 680muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor Alum Elec 680Uf, 35V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPS1V681MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX