Panasonic EEUFR1V681L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 680muF ±20% 0.394Dia 10.00mm
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V681L.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-5.42%

CAD Models

Download Panasonic EEUFR1V681L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.453
$ 0.453
Stock
97,819
32,077
32,077
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1V681B
Panasonic EEUFR1V681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
680uF 35V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1V681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 680muF ±20% 0.492Dia 12.50mm
ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUHE1V681MHD6
680uF 35V Radial Aluminum Electrolytic Capacitor, 120mR ESR, 1.9A Ripple
United Chemi-ConEKZN350ELL681MJ25S
Cap Aluminum Lytic 680uF 35V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1V681L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 680muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1V681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 35V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 680 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,10X25,BULK
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105¡ãC Bulk
FR-A Series 35 V 680 uF Ø10x25mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 35V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V681L
  • EEU-FR1V681L.