KYOCERA AVX UPW1H681MHD

Capacitor Aluminum Electrolytic Cap 680uF 50V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1H681MHD
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H681MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

HQonline

TME

DigiKey

Inventory History

3 month trend:
-12.55%

CAD Models

Download KYOCERA AVX UPW1H681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.428
$ 0.428
Stock
24,381
19,979
19,979
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
96 mΩ
-
-
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
1.374 A
852 mA
852 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1J681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ500ELL681ML20S
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1840mA 8000h 105°C Bulk
KYOCERA AVXUPW1V681MHD
Capacitor Aluminum Electrolytic Cap 680uF 35V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1V681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 680muF 卤20% 0.492Dia 12.50mm
United Chemi-ConELXY350ELL681MK25S
Cap Aluminum Lytic 680uF 35V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
United Chemi-ConELXZ350ELL681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1H681MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 680uF 50V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1H681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1840mA 7000h 105C Automotive Bulk
680uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 680 uF 50 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor Alum Elec 680Uf, 50V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW1H681MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX