KYOCERA AVX UPM1V681MHD

Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1V681MHD
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V681MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-20.21%

CAD Models

Download KYOCERA AVX UPM1V681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.512
$ 0.512
Stock
18,927
306,128
306,128
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.37 A
1.7 A
1.7 A
Height - Seated (Max)
27.0002 mm
26.924 mm
26.924 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1V681
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1E681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 680muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFM1E681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1V681B
Cap Aluminum 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
KYOCERA AVXUPW1V681MHD
Capacitor Aluminum Electrolytic Cap 680uF 35V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1V681MHD
KYOCERA AVXUPS1E681MPD
Capacitor Aluminum Electrolytic Cap680uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPS1E681MPD

Descriptions

Descriptions of KYOCERA AVX UPM1V681MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1V681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 680muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1370mA 5000h 105C Bulk
PM Series 680 uF 35 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor 680Uf, 35V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1V681MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX