| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-11793-1-ND | 938 | 1 | Cut Tape | ||||||||
| TME | UPM1J560MPD6TD | 0 | 500 | 1h | ||||||||
| TTI | UPM1J560MPD6TD | 0 | 1500 | Ammo Pack | 3h | |||||||
| Newark | UPM1J560MPD6TD | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | UPM1J560MPD6TD | 0 | 500 | Ammo |
Download KYOCERA AVX UPM1J560MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UPM1J560MPD6TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: