KYOCERA AVX UPM1H560MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 56muF ±20% 0.248Dia 6.30mm
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H560MED.

IHS

Datasheet10 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.33%

CAD Models

Download KYOCERA AVX UPM1H560MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.159
$ 0.159
Stock
86,498
20,487
20,487
Authorized Distributors
4
2
2
Capacitance
56 µF
56 µF
56 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
220 mA
108 mA
108 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUPM1V560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1H560MED
Capacitor Aluminum Electrolytic Cap 56uF 50V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1H560MED
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
KYOCERA AVXUPW1E560MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 56muF 卤20% 0.197Dia 5.00mm
PanasonicEEUFC1V560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPM1H560MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 56muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP56UF50V 20% RADIAL 6.3X15 LS 2.5MM
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 2.5mm 220mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 50volts 56uF 6.3x15 20% 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Capacitor Alum Elec 56Uf, 50V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPM1H560MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX