Panasonic EEUFM1H560

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H560.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-38.66%

CAD Models

Download Panasonic EEUFM1H560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1H560B
Panasonic EEUFR1H560B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
United Chemi-ConEKZE350ELL560MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF
NichiconUPW1V560MED
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 35 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
United Chemi-ConKZE50VB56RM6X11LL
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFM1H560 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
Panasonic EEUFM1H560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 20%, 50V, RADIAL
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.405A 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
EEU-FM Series 50 V 56 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 56uF, 50V, -40 to 105¡C
Panasonic SCT
56μF 50V ±20% 2.5mm 2000h@ 105°C 283.5mA@ 120Hz,405mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm
Aluminum Electrolytic Capacitor, 56Uf, 20%, 50V, Radial; Capacitance:56Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEU-FM1H560

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H560