Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1K560MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 56muF ±20% 0.394Dia 10.00mm
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1K560MPD6.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

CAD Models

Download KYOCERA AVX UPM1K560MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.259
Stock
19,448
1,753
Authorized Distributors
6
4
Capacitance
56 µF
56 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
202 mA
500 mA
Height - Seated (Max)
16.9926 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPM1J560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 56muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J560MPD6TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 56muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1H560MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1C560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 56muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1K560MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 56muF ±20% 0.394Dia 10.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP56UF80V 20% RADIAL 10X15 LS 5MM
56uF 80V 360m惟 卤20% 305mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 56Uf, 80V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1K560MPD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX