Panasonic EEUFC1V560

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF ±20% 0.248Dia 6.30mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V560.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+29.75%

CAD Models

Download Panasonic EEUFC1V560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.095
Stock
140,851
27,636
Authorized Distributors
6
4
Capacitance
56 µF
56 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
Height - Seated (Max)
11.2014 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1V560H
Panasonic EEUFC1V560H - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
NichiconUPW1V560MED
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 35 V DC, PW SERIES 2000H 6.3 (DIA.) X 11MM
United Chemi-ConELXZ350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk
NichiconUHE1V560MED
Cap Aluminum Lytic 56uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1V560 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF ±20% 0.248Dia 6.30mm
Panasonic EEUFC1V560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
EEU-FC Series 35 V 56 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105°C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 56uF, 35V, -55 to 105¡C
Panasonic SCT
56μF 35V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*11.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V560
  • EEU-FC1V560.
  • EEUFC1V560.