United Chemi-Con ELXY630ELL560MJC5S

Cap Aluminum Lytic 56uF 63V 20%( 10 X 12.5mm) Radial 5mm 418mA 5000h 105C Automotive Bulk
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY630ELL560MJC5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-14.55%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.185
$ 0.185
Stock
59,766
35,401
35,401
Authorized Distributors
6
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
270 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
418 mA
275 mA
275 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-500ETD560MF11D
56uF -40℃~+105℃ 50V ±20% Straight Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1H560B
Panasonic EEUFR1H560B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1H560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-500ELL560MF11D
56uF 50V 300mΩ ±20% 118mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
United Chemi-ConEKYB500ELL560MF11D
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 385mA 7000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con ELXY630ELL560MJC5S provided by its distributors.

Cap Aluminum Lytic 56uF 63V 20%( 10 X 12.5mm) Radial 5mm 418mA 5000h 105C Automotive Bulk
56uF 63V ±20% 167.2mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 56UF, 63V, 20%, RADIAL; Capacitance:56µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con