Nichicon UKL1H010MDDANATD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 1muF ±20% 0.197Dia 5.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1H010MDDANATD.

IHS

Datasheet2 pages16 years ago

Newark

Farnell

element14

CAD Models

Download Nichicon UKL1H010MDDANATD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
3,001
586,884
586,884
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10.7 mA
10 mA
10 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
PanasonicECA1HM010
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
PanasonicECA-1HM010B
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
NichiconUKW1H010MDD
KW Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UKL1H010MDDANATD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 50V 20%( 5 X 11mm) Radial 2.5mm 10.7mA 1000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: KL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; ESR: -
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 1uF 50 Volt 105C 0.22mm
Aluminum Electrolytic Capacitor, 1Uf, 50V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UKL1H010MDDANATD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL