Nichicon UFW1H010MDD

Aluminum Electrolytic Capacitor, 1UF, 50V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1H010MDD.

IHS

Datasheet2 pages9 years ago

TME

Newark

CAD Models

Download Nichicon UFW1H010MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
1
545,465
545,465
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUKW1H010MDD
KW Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm
NichiconUSA1H010MDD
SA Series 1 uF 50 V 85°C Ø4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Cap
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
PanasonicECA1HM010
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
PanasonicECA-1HM010B
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UFW1H010MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 10mA 2000h 85C Bulk
CAP ALUM 1UF 20% 50V RADIAL
1.0UF 50V NRFND

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL