Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK010M063ST

Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK010M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Newark

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.19%

Alternate Parts

Price @ 1000
$ 0.237
$ 0.021
Stock
23,397
255,743
Authorized Distributors
6
1
Capacitance
1 µF
1 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
119.43 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
10 mA
-
Height - Seated (Max)
10.9982 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK010M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm
NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
NichiconUKW1H010MDD
KW Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicECA1HM010
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
PanasonicECA-1HM010B
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Cornell Dubilier SK010M063ST provided by its distributors.

Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Capacitors, Aluminum Electrolytic, Leaded 1uF 63V | Cornell-Dubilier SK010M063ST
SK Series 1 uF 63 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 63V; ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 63V, 20%, RADIAL; Capacitance:1µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hour
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 63V; ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 63V, 20%, RADIAL; Capacitance: 1µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor