Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1HM010B

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM010B.

IHS

Datasheet5 pages12 years ago

Newark

element14 APAC

Master Electronics

_legacy Avnet

CAD Models

Download Panasonic ECA-1HM010B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
1
478,390
478,390
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
165.786 Ω
165.786 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
13 mA
13 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-12-20
LTD Date2014-03-31

Related Parts

PanasonicECA1HM010
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 1muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 1muF ±20% 0.197Dia 5.00mm
NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
Cornell DubilierSK010M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1HM010B provided by its distributors.

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
Capacitor;Alum Electrolytic;Cap 1 uF;Tol 20%;Vol-Rtg 50 VDC;Radial;5x11;Tape&Box
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAPACITOR ALUM ELEC, 1UF, 50V, 20%, RADI; CAPACITOR ALUM ELEC, 1UF, 50V, 20%, RADIAL; Product Range:PANASONIC - M Series; Capacitance:1µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM010B