Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HM010

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM010.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Electro Sonic

Arrow Electronics

CAD Models

Download Panasonic ECA1HM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.038
$ 0.038
Stock
13
743,519
743,519
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
PanasonicECA-1HM010B
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 1muF ±20% 0.197Dia 5.00mm
NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
NichiconUKW1H010MDD
KW Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Cornell DubilierSK010M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1HM010 provided by its distributors.

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
Capacitor;Alum Electrolytic;Cap 1 uF;Tol 20%;Vol-Rtg 50 VDC;Radial;5x11;Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminium electrolytic capacitor radial 1uF 50VDC
CAPACITOR ALUM ELEC, 1µF, 50VDC, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1UF, 50V; Application:General Purpose; Capacitance:1µF; Tolerance, Capacitance:± 20%; Series:M; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11mm; Body Diameter:5mm; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:10mA; Lead Diameter:0.5mm; Leakage Current:3µA; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM010
  • ECA-1HM010
  • ECA1HM010.
  • ECA1HM010..