What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESK105M050AC3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 50V 1muF ±20% 0.197Dia 5.00mm

$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK105M050AC3AA.

Newark

Datasheet23 pages2 years ago
Datasheet1 page9 years ago
Datasheet1 page3 years ago
Datasheet1 page9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-2.70%

CAD Models

Download Yageo Group ESK105M050AC3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.061
$ 0.061
Stock
712,481
324,280
324,280
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
165.786 Ω
165.786 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
13 mA
13 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 2.5mm 10mA 2000h 85C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 1muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Yageo Group ESK105M050AC3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESK 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 10mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Radial Electrolytic Aluminium Capacitor, 1uF, 50VDC, 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.