KYOCERA AVX UHE1H272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 2700muF 卤20% 0.709Dia 18.00mm
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1H272MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

Factory Futures

Verical

DigiKey

Inventory History

3 month trend:
-20.08%

CAD Models

Download KYOCERA AVX UHE1H272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.43
$ 1.43
Stock
73,821
19,550
19,550
Authorized Distributors
6
5
5
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.04 A
3.8 A
3.8 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUHE1V272MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1V272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ500ELL272MM40S
Cap Aluminum Lytic 2700uF 50V 20% (18 X 40mm) Radial 7.5mm 3400mA 8000h 105°C Bulk
United Chemi-ConEKYB350ELL272MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUPW1V272MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 2700muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXY350ELL272ML40S
Cap Aluminum Lytic 2700uF 35V 20%( 16 X 40mm) Radial 7.5mm 2900mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UHE1H272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 2700muF 卤20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2700uF 50V 20%( 18 X 40mm) Radial 7.5mm 3800mA 10000h 105C Bulk
HE Series 2700 uF 50V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
MINIATURE SIZED, LOW IMPEDANCE, ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Capacitor Alum Elec 2700Uf, 50V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UHE1H272MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX