KYOCERA AVX UHE1V272MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.709Dia 18.00mm
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1V272MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages16 years ago

Newark

DigiKey

Inventory History

3 month trend:
+239%

CAD Models

Download KYOCERA AVX UHE1V272MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.093
Stock
5,480
33,792
Authorized Distributors
6
5
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
3.336 A
4.17 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-350ELL272MMN3S
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 4170mA 10000h 105°C Bulk
NichiconUPW1V272MHD6
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 8000h 105C Automotive Bulk
PanasonicEEUFR1E272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB250ELL272MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
United Chemi-ConEKYB350ELL272ML25S
Cap Aluminum Lytic 2700uF 35V 20%( 16 X 25mm) Radial 7.5mm 3140mA 10000h 105C Bulk
KYOCERA AVXUPW1V272MHD
Cap Aluminum 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 8000 hr 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UHE1V272MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.709Dia 18.00mm
HE Series 2700 uF 35V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 35V 20% (18 X 30.5mm) Radial 7.5mm 4.17A 10000h 105C Bulk
Capacitor Alum Elec 2700Uf, 35V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:0.04Ohmrohs Compliant: Yes |Nichicon UHE1V272MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX