United Chemi-Con ELXY350ELL272ML40S

Cap Aluminum Lytic 2700uF 35V 20%( 16 X 40mm) Radial 7.5mm 2900mA 8000h 105C Automotive Bulk
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ELL272ML40S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.57%

CAD Models

Download United Chemi-Con ELXY350ELL272ML40S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.442
$ 1.23
$ 1.23
Stock
33,733
13,748
13,748
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.9 A
2.61 A
2.61 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-250ELL272MK40S
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105°C Bulk
United Chemi-ConELXZ350ELL272ML35S
Cap Aluminum Lytic 2700uF 35V 20%( 16 X 35mm) Radial 7.5mm 3150mA 8000h 105C Automotive Bulk
NichiconUHE1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF ±20% 0.492Dia 12.50mm
2700uF 25V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY250ELL272ML30S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 30mm) Radial 7.5mm 2350mA 8000h 105°C Bulk
NichiconUPW1V272MHD6
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of United Chemi-Con ELXY350ELL272ML40S provided by its distributors.

Cap Aluminum Lytic 2700uF 35V 20%( 16 X 40mm) Radial 7.5mm 2900mA 8000h 105C Automotive Bulk
LXY Series 2700 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
2700uF 35V ±20% 2.175A@120Hz Plugin,D16xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2700Uf, 35V; Capacitance:2700Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Chemi-Con ELXY350ELL272ML40S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con