KYOCERA AVX UHE1V272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.630Dia 16.00mm
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1V272MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-0.94%

CAD Models

Download KYOCERA AVX UHE1V272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.973
$ 0.973
Stock
10,858
20,385
20,385
Authorized Distributors
6
5
5
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.888 A
3.61 A
3.61 A
Height - Seated (Max)
35.5092 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2700muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2560mA 8000h 105°C Bulk
NichiconUHE1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1V272MHD
Cap Aluminum 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 8000 hr 105C Bulk
PanasonicEEUFR1E272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB350ELL272MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UHE1V272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2700uF 35V 20%( 16 X 35.5mm) Radial 7.5mm 3610mA 10000h 105C Bulk
HE Series 2700 uF 35V 105°C Ø16x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2700Uf, 35V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V272MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX