United Chemi-Con EKY-500ELL272MM40S

Cap Aluminum Lytic 2700uF 50V 20% (18 X 40mm) Radial 7.5mm 3800mA 10000h 105°C Bulk
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-500ELL272MM40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-99.59%

CAD Models

Download United Chemi-Con EKY-500ELL272MM40S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.406
$ 1.406
Stock
19,416
73,712
73,712
Authorized Distributors
5
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
38 mΩ
38 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.8 A
3.04 A
3.04 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUHE1H272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 2700muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEKY-350ELL272MMN3S
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 4170mA 10000h 105°C Bulk
United Chemi-ConEKYB350ELL272MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
United Chemi-ConELXY350ELL272ML40S
Cap Aluminum Lytic 2700uF 35V 20%( 16 X 40mm) Radial 7.5mm 2900mA 8000h 105C Automotive Bulk
KYOCERA AVXUHE1V272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1V272MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con EKY-500ELL272MM40S provided by its distributors.

Cap Aluminum Lytic 2700uF 50V 20% (18 X 40mm) Radial 7.5mm 3800mA 10000h 105°C Bulk
2700uF 50V 14mΩ ±20% 2.85A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,2700Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-500ELL272MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY500ELL272MM40S