| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UCY2C101MHD | 836 | 14 | Cut Tape | 8h | |||||||
| Verical | UCY2C101MHD | 500 | 500 | |||||||||
| Arrow Electronics | UCY2C101MHD | 500 | 500 | |||||||||
| DigiKey | 493-16703-ND | 836 | 1 | Bulk | ||||||||
| TME | UCY2C101MHD | 0 | 1K | 7h |
Download Nichicon UCY2C101MHD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UCY2C101MHD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: