Nichicon UCY2D101MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.630Dia 16.00mm
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D101MHD3.

IHS

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UCY2D101MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 1.52
$ 1.52
Stock
20,887
17,049
17,049
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.9 Ω
1.9 Ω
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
710 mA
340 mA
340 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 100muF 250V
NichiconUCY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ251ELL101ML20S
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 635mA 10000h 105C Automotive Bulk
United Chemi-ConEKXG201ETD101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo
United Chemi-ConEKXJ201ELL101MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconUCY2C101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCY2D101MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.630Dia 16.00mm
100uF 200V 卤20% 710mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 100 μ F, 200 V, RoHS
Nichicon SCT
100¦ÌF 200V ¡À20% 7.5mm 12000h@ 105¡ãC 1.42A@ 100kHz,710mA@ 120Hz 20mm*21.5mm
CAP ALUM 100UF 20% 200V RADIAL
Radial/ Bulk |Nichicon UCY2D101MHD3

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL