United Chemi-Con EKXG201ETD101ML20S

Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG201ETD101ML20S.

IHS

Datasheet2 pages11 years ago
Datasheet0 pages0 years ago

Electro Sonic

LKR

Alternate Parts

Price @ 1000
$ 0.744
$ 0.744
Stock
34,029
505,853
505,853
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
630 mA
710 mA
710 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 100muF 250V
NichiconUCY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ251ELL101ML20S
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 635mA 10000h 105C Automotive Bulk
United Chemi-ConEKXG201EC3101ML20S
100uF 200V ±20% 630mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG201ELL101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk
NichiconUCY2C101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con EKXG201ETD101ML20S provided by its distributors.

Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo
Bulk / Capacitor, Aluminum, 200 V, Cap.100 , Dia.16 , Leng.20 RoHS Compliant: Yes
100uF 200V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 200V RADIAL / 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con