Panasonic EEUEE2D101

Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2D101.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+1.59%

CAD Models

Download Panasonic EEUEE2D101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.002
$ 0.747
$ 0.747
Stock
10,597
20,913
20,913
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
1.73 A
335 mA
335 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUEE2E101S
Panasonic EEUEE2E101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E101S
Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
PanasonicEEU-EE2C101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1660mA 10000h 105°C Bulk
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
United Chemi-ConEKXG251ELL101ML25S
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 680mA 10000h 105°C Bulk
United Chemi-ConEKXG161ELL101MK25S
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 620mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUEE2D101 provided by its distributors.

Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EE Series 200 V 100 uF ±20% 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1730mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 200 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 200V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-EE2D101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D101