Panasonic EEU-EE2D101S

Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2D101S.

Panasonic

Datasheet4 pages10 years ago

element14

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+14.00%

CAD Models

Download Panasonic EEU-EE2D101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 0.988
$ 0.988
Stock
16,318
20,512
20,512
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.665 A
576 mA
576 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUED2C101S
Panasonic EEUED2C101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2D101S
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Bulk
PanasonicEEUEE2E101S
Panasonic EEUEE2E101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
United Chemi-ConEKXG201ELL101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk
United Chemi-ConEKXG161ELL101ML20S
Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EE2D101S provided by its distributors.

Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk
Panasonic EEUEE2D101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
EE-A Series 200 V 100 uF 18 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 105¡C
Panasonic SCT
Capacitance:100µF; Voltage(DC):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 hours @ 105°C; Capacitor Case / Package:-; Lead Spacing:7.5mm; Product Diameter:18mm; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D101S.
  • EEUEE2D101S