United Chemi-Con EKXG201EC3101ML20S

100uF 200V ±20% 630mA@120Hz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG201EC3101ML20S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.744
$ 0.744
Stock
17,980
505,853
505,853
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
630 mA
710 mA
710 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-06-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConEKXG201ETD101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105C Ammo
UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 100muF 250V
NichiconUCY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ251ELL101ML20S
Cap Aluminum Lytic 100uF 250V 20% (16 X 20mm) Radial 7.5mm 635mA 10000h 105C Automotive Bulk
United Chemi-ConEKXG201ELL101ML20S
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 630mA 10000h 105°C Bulk
NichiconUCY2C101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con EKXG201EC3101ML20S provided by its distributors.

100uF 200V ±20% 630mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
SERIES: KXG; VOLT: 200; CAP: 100; DIA X LENGTH: 16X20; PACKAGING: TAPED
CAP ALUM 100UF 20% 200V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con