Nichicon UCL1C471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 470muF ±20% 0.315Dia 8.00mm
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C471MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago

Farnell

ODG (Origin Data Global)

Newark

Factory Futures

Inventory History

3 month trend:
+142%

CAD Models

Download Nichicon UCL1C471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.197
$ 0.197
Stock
155,988
478,911
478,911
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
425 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFP1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZJ160ADA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
United Chemi-ConEMZA160ADA471MHA0G
MZA Series 470 uF 16 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY160ADA471MHA0G
ALUMINUM ELECTROLYTIC Capacitor 470UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;

Descriptions

Descriptions of Nichicon UCL1C471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 470muF ±20% 0.315Dia 8.00mm
UCL Series 16 V 470 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR- 16VOLTS, 470UF SMD, LOW IMPEDIANCE
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.85A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 470UF, 16V, SMD; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Smd; Rango De Producto:Serie Cl; Capacidad:470Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UCL1C471MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL