United Chemi-Con EMZA160ADA471MHA0G

MZA Series 470 uF 16 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
$ 0.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA160ADA471MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Future Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMZA160ADA471MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK477M16F24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 16V
PanasonicEEE-FK1C471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY160ADA471MHA0G
ALUMINUM ELECTROLYTIC Capacitor 470UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES

Descriptions

Descriptions of United Chemi-Con EMZA160ADA471MHA0G provided by its distributors.

MZA Series 470 uF 16 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
470uF 16V 300mA@120Hz 160mΩ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
CAPACITOR ALUM ELEC 470UF 16V SMD; Capac; CAPACITOR ALUM ELEC 470UF 16V SMD; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.16ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:8mm; Operating Temperature Range:-55°C to +105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMZA160ADA471MHA0G.