United Chemi-Con EMZJ160ADA471MHA0G

Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
$ 0.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ160ADA471MHA0G.

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMZJ160ADA471MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.284
$ 0.284
Stock
39,579
63,790
63,790
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
850 mA
225 mA
225 mA
Height - Seated (Max)
10.3124 mm
10.0076 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFP1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES

Descriptions

Descriptions of United Chemi-Con EMZJ160ADA471MHA0G provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
470¦ÌF 16V ¡À20% 80m¦¸@ 100kHz 2000h@ 105¡ãC 425mA@ 120Hz,850mA@ 100kHz 8.3mm*8.3mm*10.3mm
CAP, ALU ELEC, 470UF, 16V, RAD CAN SMD;; CAP, ALU ELEC, 470UF, 16V, RAD CAN SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: 0.08ohm; Product Range: Alchip MZJ Series; Lifetime @ Tempera
Cap, Alu Elec, 470Uf, 16V, Rad Can Smd; Rango De Producto:Alchip Mzj Series; Capacidad:470Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:0.08Ohm; Altura:10Mm |Chemi-Con EMZJ160ADA471MHA0G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con