Panasonic EEE-FK1C471AP

Panasonic EEEFK1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C471AP.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

element14

Newark

JRH Electronics

Inventory History

3 month trend:
-0.90%

CAD Models

Download Panasonic EEE-FK1C471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.249
$ 0.249
Stock
171,543
941,474
941,474
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZA160ADA471MHA0G
MZA Series 470 uF 16 V 20 % Surface Mount Radial Aluminum Electrolytic Capacitor
Cornell DubilierAFK477M16F24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 16V
PanasonicEEE-1CA471P
Panasonic EEE1CA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA471AP
Panasonic EEE1CA471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES
KYOCERA AVXUCX1C471MCL1GS
470uF 16V 250mA@120Hz 150m惟 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-FK1C471GP
Panasonic EEEFK1C471GP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-FK1C471AP provided by its distributors.

Panasonic EEEFK1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 600mA 2000 hr 105°C T/R
Avnet Japan
CAPACITOR;ALUM ELECTROLYTIC;CAP 470UF;TOL 20%;VOL-RTG 16VDC;SMT;HI-TEMP REFLOW
470uF 16V 390mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT
EEE-FK Series 16 V 470 uF Ø 8 x 10.2 mm 105 °C High-Temp Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1C471AP