Panasonic EEEFP1C471AP

Panasonic EEEFP1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1C471AP.

IHS

Datasheet11 pages7 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-21.97%

CAD Models

Download Panasonic EEEFP1C471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.263
$ 0.263
Stock
417,905
941,474
941,474
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZJ160ADA471MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
PanasonicEEEFK1C471P
Panasonic EEEFK1C471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1C471AP
Panasonic EEEFK1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor- 16volts, 470uF SMD, Low Impediance
UCL Series 16 V 470 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEE-1CA471UP
Panasonic EEE1CA471UP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFP1C471AP provided by its distributors.

Panasonic EEEFP1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000 hr 105°C Embossed T/R
Avnet Japan
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,8x10.5,CT
Aluminum Electrolytic Capacitors, 16V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT
EEE-FP Series 16 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):16V; ESR:0.08ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1C471AP
  • EEE-FP1C471AP.