Nichicon UUD1C471MNL1GS

Aluminum Electrolytic Capacitor, 470UF 16 V, Ud Series 5000H 8 (dia.) X 10MM
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C471MNL1GS.

Official Datasheet20 years ago

Inventory History

3 month trend:
-4.15%

CAD Models

Download Nichicon UUD1C471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.135
$ 0.135
Stock
478,911
531,215
531,215
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
225 mA
230 mA
230 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVY160ADA471MHA0G
ALUMINUM ELECTROLYTIC Capacitor 470UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
470uF 16V ±20% 460mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEEHC1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEHD1C471AP
Panasonic EEEHD1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUA1C471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 16V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UUD1C471MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UD SERIES 5000H 8 (DIA.) X 10MM
Aluminum Electrolytic Capacitors - SMD; NICHICON; UUD1C471MNL1GS; 470 µF; 20 %; 16 V; 450 mA
UD Series 470 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
470uF 16V 450mA@100kHz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:470µF; Voltage Rating:16V; ESR:-; Product Range:UD Series; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1C471MNL1GS.
  • UUD1C471MNL1GS..