Nichicon LKS1J682MESC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 1.378Dia 35.00mm
$ 9.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1J682MESC.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-25.56%

CAD Models

Download Nichicon LKS1J682MESC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.785
$ 3.095
$ 3.095
Stock
33,029
44,667
44,667
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
3.65 A
4.44 A
4.44 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

NichiconLKS1H682MESC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 50V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierLP682M050E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M063H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.378Dia 35.00mm
NichiconUVY1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 6800muF ±20% 0.984Dia 25.00mm
NichiconLGU1K682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LKS1J682MESC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 20%
3.65A@120Hz 卤20% 10mm 63V 6800uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL