Nichicon LKS1H682MESC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 50V 6800muF ±20% 1.378Dia 35.00mm
$ 5.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1H682MESC.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-44.84%

CAD Models

Download Nichicon LKS1H682MESC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.322
$ 3.487
Stock
14,575
2,116
Authorized Distributors
1
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
48.76 mΩ
Life (Hours)
1000 hours
3000 hours
Ripple Current
3.15 A
3.23 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconLKS1J682MESC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 1.378Dia 35.00mm
NichiconUVY1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 6800muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 35V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierLP682M050E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierLP682M035C7P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 40mm) Snap-In 10mm 0.061 Ohm 2320mA 1000h 105C
Cornell DubilierSLPX682M035E1P3
SLPX Series 35 V 6800 uF ±20% 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon LKS1H682MESC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 50V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 3.15A@120Hz 10mm 50V 6800uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 50V ¡À20% 10mm 1000h@ 85¡ãC 3.15A@ 120Hz ,D35xL25mm , 35mm*25mm*25mm
Snap In & Terminal/Bulk |Nichicon LKS1H682MESC
CAP ALUM 6800UF 20% 50V SNAP TH
Snap-in Terminal Type, For Audio Equipment, Smaller-Sized Snap-in Terminal Type, 6800 μ F, 50 V, -40 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL