Nichicon LLS1J682MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.378Dia 35.00mm
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J682MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-15.59%

CAD Models

Download Nichicon LLS1J682MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.03
$ 3.03
Stock
44,323
24,309
24,309
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
59 mΩ
59 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.44 A
4.44 A
4.44 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX682M063H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX682M050A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 6800muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3900mA 3000h 85C
PanasonicECOS1KP682EA
Cap Aluminum 6800uF 80V 20% (35 X 40mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
NichiconLGU1H682MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 6800muF ±20% 1.181Dia 30.00mm
NichiconLLS1K682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLS1J682MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 4440mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 63volts 6800uF 85c
卤20% 4.44A@120Hz 10mm 63V 6800uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 6800Uf, 63V, 20%, Snap In; Capacitance:6800Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LLS1J682MELC

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL