Nichicon LGU1K682MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 6800muF ±20% 1.378Dia 35.00mm
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1K682MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-7.90%

CAD Models

Download Nichicon LGU1K682MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 15.33
Stock
313,091
6,271
Authorized Distributors
6
4
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.19 A
3.9 A
Height - Seated (Max)
35.0012 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX682M063H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
Cornell DubilierSLPX682M063E7P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 40mm) Snap-In 10mm 0.059 Ohm 4550mA 3000h 85C
NichiconLLS1K682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 6800muF ±20% 1.378Dia 35.00mm
NichiconLLS1J682MELC
Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 4440mA 3000h 85C Bulk
NichiconLGU1J682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGU1K682MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 4.19A@120Hz 10mm 80V 6800uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,6.8Mf,80Vdc,20-% Tol,20+% Tol |Nichicon LGU1K682MELC
6.8mF 80V ¡À20% 10mm 3000h@ 105¡ãC 4.19A@ 120Hz,4.8185A@ 50 kHz , 35mm*45mm*47mm
105degC Standard Snap-in Terminal Type, 6800 μ F, 80 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 80V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL