Cornell Dubilier SLPX682M063H3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.378Dia 35.00mm
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M063H3P3.

Master Electronics

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.32%

Alternate Parts

Price @ 1000
$ 3.03
$ 2.86
$ 2.86
Stock
24,309
44,323
44,323
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
59 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.44 A
4.44 A
4.44 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3900mA 3000h 85C
Cornell DubilierSLP682M063H7P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 6800UF;TOL20%;SNAP IN;VOL-RTG 63V;35X40
Cornell Dubilier380LX682M080K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 6800muF ±20% 1.181Dia 30.00mm
NichiconLLS1J682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.378Dia 35.00mm
PanasonicECOS1KP682EA
Cap Aluminum 6800uF 80V 20% (35 X 40mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
PanasonicECO-S1KP682DA
Cap Aluminum 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX682M063H3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 6800muF ±20% 1.378Dia 35.00mm
SLPX Series 6800 uF 63 V ±20 % Snap-In Aluminum Electrolytic Capacitor
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 6800UF, TOL20%, SNAP IN, 63V, 35X30
Aluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 0.059 Ohm 4.44A 3000h 85C
Electrolytic Radial Capacitor Snap-In 6800uF 63VDC 20% 85C
6.8mF 63V ¡À20% 10mm 59m¦¸@ 120Hz 3000h@ 85¡ãC 4.44A@ 120Hz,5.55A@ 20 kHz , 35mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF,; ALUMINUM ELECTROLYTIC CAPACITOR 6800UF, 63V, 20%, SNAP-IN; Capacitance: 6800µF; Voltage(DC): 63V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 6800Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.059Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M063H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor