Cornell Dubilier LP682M050E9P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
$ 5.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP682M050E9P3.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+202%

Alternate Parts

Price @ 1000
$ 5.71
$ 5.168
Stock
6,732
2,528
Authorized Distributors
6
4
Capacitance
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
33 mΩ
Life (Hours)
1000 hours
5000 hours
Ripple Current
3.16 A
2.9 A
Height - Seated (Max)
50.0126 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXUVZ1J682MRD
Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Radial 12.5mm 2800mA 1000h 105C Bulk
NichiconLKS1J682MESA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 6800muF ±20% 0.984Dia 25.00mm
KYOCERA AVXUVZ1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP682M035C7P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 40mm) Snap-In 10mm 0.061 Ohm 2320mA 1000h 105C
PanasonicECO-S1JA682EA
Cap Aluminum 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
PanasonicECO-S1JA682DA
Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier LP682M050E9P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 6800uF 50V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3160mA 1000h 105C
LP Series 50 V 6800 uF ±20 % 30 x 50 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 6800uF 50V (D X L) 3 0mm x 50mm
Capacitor;Aluminum Electrolytic;Cap 6800 uF;Tol 20%;Vol-Rtg 50 VDC;Snap-In | Cornell-Dubilier LP682M050E9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 6800µF 50V
Aluminum Electrolytic Capacitor 6800Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:30Mm; Resistencia Esr:0.049Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier LP682M050E9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor