Nichicon LGY1H472MELZ45

GY Series 4700 uF 50 V 105°C Ø22 x 45 mm Snap-In Aluminum Electrolytic Cap
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1H472MELZ45.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages16 years ago
Datasheet5 pages18 years ago

Nichicon SCT

Inventory History

3 month trend:
+26.17%

CAD Models

Download Nichicon LGY1H472MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.825
$ 1.825
Stock
55,195
9,543
9,543
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.1 A
2.56 A
2.56 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2023-03-31
LTD Date2025-04-30

Related Parts

PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPM1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGXE100ELL472MLN3S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
KYOCERA AVXUPM1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E472
Cap Aluminum Lytic 4700uF 25V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon LGY1H472MELZ45 provided by its distributors.

GY Series 4700 uF 50 V 105°C Ø22 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor: electrolytic; SNAP-IN; 4700uF; 50V; -40+105 deg.C; 20%
Cap Aluminum Lytic 4700uF 50V 20% (22 X 45mm) Snap-In 10mm 2100mA 5000h 105C Bulk
卤20% 2.415A@50kHz 10mm 50V 4700uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL