Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1C472MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.709Dia 18.00mm
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C472MHD6.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1C472MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.195
$ 0.932
Stock
28,119
1,082
Authorized Distributors
4
2
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.24 A
2.24 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1C472S
Capacitor Aluminum 4700uF 16VDC 20% 18 X 25mm RDL 7.5mm 2740mA 5000 hr Bulk
4700uF 16V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1C472SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.709Dia 18.00mm
NichiconUPJ1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of KYOCERA AVX UPM1C472MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.709Dia 18.00mm
4700uF 16V 卤20% 2.44A@120Hz Plugin,D18xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor,4.7Mf,16Vdc,20-% Tol,20+% Tol; |Nichicon UPM1C472MHD6
Low Impedance, High Reliability Lead Type, 4700 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 4700UF 20% 16V RADIAL
4.7mF 16V ±20% 7.5mm 5000h@ 105°C 2.44A@ 120Hz,2.72A@ 10 kHz Plugins Through hole mounting 18mm*31.5mm*33.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX