Nichicon LGU1H472MELZ

Cap Aluminum Lytic 4700uF 50V 20% (22 X 45mm) Snap-In 10mm 2560mA 3000h 105C Bulk
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1H472MELZ.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages6 years ago

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-56.33%

CAD Models

Download Nichicon LGU1H472MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.772
$ 1.99
$ 1.99
Stock
4,167
6,061
6,061
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.56 A
2.1 A
2.1 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU1J472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 0.984Dia 25.00mm
NichiconLGU1J472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1JA472CA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 0.063 Ohm 3000mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cornell DubilierSLPX472M050A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1H472MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 4700muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGU1H472MELZ provided by its distributors.

Cap Aluminum Lytic 4700uF 50V 20% (22 X 45mm) Snap-In 10mm 2560mA 3000h 105C Bulk
LGU Series 4700 uF 50 V ± 20 % Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 50V ¡À20% 10mm 3000h@ 105¡ãC 2.56A@ 120Hz,2.944A@ 50 kHz ,D22xL45mm , 22mm*45mm*47mm
Capacitor Alum Elect, 4700Uf, 50V, 20%, Can; Capacitance:4700Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Height:45Mmrohs Compliant: Yes |Nichicon LGU1H472MELZ

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL