Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1E472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E472MHD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-5.64%

CAD Models

Download Nichicon UPM1E472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.358
$ 1.258
$ 1.258
Stock
1,614
1,341
1,341
Authorized Distributors
6
4
4
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.66 A
3.3 A
3.3 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUFK1E472S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2420mA 2000h 85°C Bulk
NichiconUKW1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECO-S1EA472AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPM1E472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
4700uF 25V 18m惟 卤20% 2.97A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 4700uF 25V 20% (18 X 40mm) Radial 7.5mm 2660mA 5000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITORS - 25VOLTS 4700UF SMALL PACKAGE, LOW IMPEDANCE,
Aluminum Electrolytic Capacitors - Leaded 25volts 4700uF 18x40 20% 7.5LS
PM Series 4700 uF 25V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL