Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1E472

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 4700muF ±20% 0.709Dia 18.00mm

$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1E472.

IHS

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-12.67%

CAD Models

Download Panasonic EEUFC1E472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.605
Stock
31,933
16,329
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
30 mΩ
Life (Hours)
5000 hours
8000 hours
Ripple Current
3.68 A
3.128 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUTP1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-250ELL472MMP1S
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105°C Bulk
KYOCERA AVXUPW1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4700muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA250ELL472MM30S
4700uF 25V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 4700muF ±20% 0.709Dia 18.00mm
NichiconUPA1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEUTP1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 4700muF ±20% 0.709Dia 18.00mm
NichiconUPJ1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUFC1E472 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 4700muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 4700uF 25V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C Automotive Bulk
Panasonic EEUFC1E472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic capacitor, 4700 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm
Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 25volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
EEU-FC Series 25 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 4700uF, 25V, -55 to 105¡C
Panasonic SCT
4.7mF 25V ±20% 7.5mm 5000h@ 105°C 3.128A@ 120Hz,3.68A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm
CAP, 4700µF, 25V, 20%; Capacitance:4700µF; Voltage Rating:25V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18mm; Lead Spacing:7.5mm; Height:35.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:5000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:35.5mm; Impedance:0.015ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.8mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:3680mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E472
  • EEUFC1E472.