Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM0J472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 4700muF ±20% 0.492Dia 12.50mm
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM0J472MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.39%

CAD Models

Download KYOCERA AVX UPM0J472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.595
Stock
32,689
49,500
Authorized Distributors
6
3
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.89 A
1.89 A
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC0J472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEU-FC0J472S
Cap Aluminum 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
PanasonicEEU-FC0J472SB
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
NichiconUHD0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 4700muF ±20% 0.492Dia 12.50mm
YXG Series 4700 uF 6.3 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UPM0J472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 4700muF ±20% 0.492Dia 12.50mm
4700uF 6.3V 卤20% 2A@120Hz Plugin,D12.5xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 35.5mm) Radial 5mm 1890mA 5000h 105C Bulk
4.7mF 6.3V ±20% 5mm 5000h@ 105°C 2A@ 120Hz,2.23A@ 10 kHz Plugins,D12.5xL37.5mm Through hole mounting 12.5mm*35.5mm*37.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX