Nichicon LGX2G681MELC45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 680muF ±20% 1.378Dia 35.00mm
$ 8.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2G681MELC45.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+5.50%

CAD Models

Download Nichicon LGX2G681MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.777
$ 10.122
$ 10.122
Stock
65,146
25,170
25,170
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
366 mΩ
366 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
35.0012 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS401VSN681MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell Dubilier381LQ681M315A032
Capacitors, Aluminum Electrolytic, Snap In 680uF 315V 20% | Cornell-Dubilier 381LQ681M315A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMW421VSN681MA40S
Cap Aluminum Lytic 680uF 420V 20% (35 X 40mm) Snap-In 10mm 2110mA 2000h 105°C
PanasonicEETHD2G681LJ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HD 400V 680muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGX2G681MELC45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 680muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2120mA 5000h 105C Bulk
680 F 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs 105
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
卤20% 2.12A@120Hz 10mm 400V 680uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 680 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL